Manufacturer Part #
RFB-1113-W-03
BNC FEM, R/A HI-PROFILE PCB MNT,(WHITE), A,G,P; W/ SNAP LEGS; W/ HARDWARE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RF Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RF Industries RFB-1113-W-03 - Technical Attributes
Attributes Table
| Type: | BNC |
| Impedance: | 50Ω |
| Termination: | Solder |
| Termination Style: | Right Angle PC Pin |
| Operating Temp Range: | -55°C to +85°C |
| Rated Voltage: | 500V |
| Gender: | Female |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.34
40
$3.29
150
$3.23
400
$3.19
1,000+
$3.13
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
PCB Mount