Manufacturer Part #
RFPC-SMA43-FN-A
Nautilus Series RP-SMA Jack Male 50 Ohms Panel Mount Right Angle Connector - TH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
GCT RFPC-SMA43-FN-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT RFPC-SMA43-FN-A - Technical Attributes
Attributes Table
| Type: | SMA |
| Style/Orientation: | Straight Plug |
| Impedance: | 50Ω |
| Termination: | Solder |
| Termination Style: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Contact Material: | Nickel |
| Frequency: | 6GHz |
| Gender: | Male |
Features & Applications
RFPC-SMA23-FN - SMA Edge Mount Jack Brass - Gold Plated Standard Polarity PCB End Launch With O-ring IP68, IP69K
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$2.44
200
$2.42
300
$2.40
400
$2.39
500+
$2.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray