Manufacturer Part #
RFT-1233
TNC Female to N Male Straight Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RF Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The RFT-1233 is a part of RFT series TNC Female to N Male straight adapter.
Features:
- Style-Shape 1: TNC FEMALE
- Type-Gender 2: N MALE
- Style-Shape 1: Straight
- Body Plating: NICKEL
- Contact Plating: GOLD
- Dielectric: TEFLON
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$7.37
40
$7.29
100
$7.25
250
$7.20
400+
$7.13
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag