Manufacturer Part #
RSA-3269
RSA-3269: 335 V 12.4 GHz 50 Ohm Female Socket RF Coaxial Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RF Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RF Industries RSA-3269 - Technical Attributes
Attributes Table
| Type: | SMA |
| Style/Orientation: | Jack Receptacle |
| Impedance: | 50Ω |
| Termination: | Solder |
| Termination Style: | Panel |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Frequency: | 18GHz |
| Gender: | Female |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
4
$7.02
20
$6.94
50
$6.90
125
$6.85
300+
$6.75
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag