Manufacturer Part #
U.FL-R-SMT-1(40)
U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Hirose Electric U.FL-R-SMT-1(40) - Technical Attributes
Attributes Table
| Type: | BNC |
| Termination: | Solder |
| Termination Style: | Vertical |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -30°C to +70°C |
| Gender: | Female |
| Insulation Resistance: | 500MΩ |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount