Manufacturer Part #
1055687-1
PCB Mount Multi-Directional Cable Entry Straight OSMT / SSMT Plug Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 1055687-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesThe manufacturing location of the impacted SSMT receptacles has been moved from TE Mexico to TE China.Reason for Changes:New toolings are built in China to replace the current worn toolings that are unable to be used for production.First Ship Date of Changed Items (Changed Parts Only): 06-OCT-2026
Part Status:
TE Connectivity 1055687-1 - Technical Attributes
| Mounting Method: | Surface Mount |
Features & Applications
The 1055687-1 is a SSMT/OSMT surface mount Interconnect System is designed to provide superior electrical and mechanical performance for wireless communication applications. The SSMT system occupies less printed circuit board (PCB) real estate than conventional through hole coaxial connectors, innovative microstrip mounting pattern and plug receptacle design ensure reliable grounding and PCB retention characteristics.
The SSMT Interconnect System consistently achieves broad band electrical performance through 6 GHz with a maximum VSWR of 1.20:1 at 2 GHz. This broad band performance establishes a reliable interface that can be utilized for future system upgrades without concern for performance degradation.
Features:
- RF Connector Type = OSMT, SSMT
- Body Style = Straight
- Cable Entry = Multi-Directional
- Contact Base Material = Copper Alloy
- Contact Finish = Gold over Nickel
- Applies To = Printed Circuit Board
- 3.00 [.118] mated height
- Excellent interface retention
- Flexible micro-coax cable
- 360 degree mated rotation
- Tape and Reel packaging available
Applications:
- Telecommunications
- GPS
- Consumer and automotive electronics
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Surface Mount