text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770904-1

Socket Contact Gold Crimp 18-22 AWG Stamped

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TE Connectivity 1-770904-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 22-18
Contact Material: Gold Over Nickel
Contact Plating: Tin
Current Rating: 11.2A
Gender: Female Receptacle
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$1,080.00
USD
Quantity
Unit Price
4,500+
$0.24
Product Variant Information section