Manufacturer Part #
10127719-001LF
Minitek® Pwr 3 mm Male Terminal Phosphorus Bronze Tin Plating Post-Plated
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10127719-001LF - Product Specification
Amphenol Communications Solutions 10127719-001LF - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Plug |
| Wire Gauge: | AWG 30-20 |
| Color: | Silver |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Current Rating: | 5A |
| Gender: | Male |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
750
$0.0259
2,000
$0.0253
5,000
$0.0248
12,500
$0.0243
30,000+
$0.0232
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount