text.skipToContent text.skipToNavigation

Manufacturer Part #

10127818-222LF

Minitek® Pwr 4.2 mm Brass Tin AWG 24-28 Post-Plated Male Terminal

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127818-222LF - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Plug
Wire Gauge: AWG 24-28
Color: Silver
Contact Material: Brass
Contact Plating: Tin
Current Rating: 10A
Gender: Male
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
15,000+
$0.077
Product Variant Information section