Manufacturer Part #
1318697-6
Dynamic Series 8 AWG Silver Socket Crimp Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1318697-6 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 8 |
| Color: | Natural |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Current Rating: | 45A |
| Gender: | Female |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 630V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Mounting Method:
Wire Mount