text.skipToContent text.skipToNavigation

Manufacturer Part #

160834-2

PIDG Faston 22-15 AWG Red Insulation Support Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 160834-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-15
Color: Red
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Male/Female
Voltage Rating: 300V
Features & Applications

The PIDG Series is a 22-15.5 AWG Red Nylon Insulated Quick Disconnect Receptacle

It is a pre-insulated terminal designed for complete and uniform reliability in most difficult circuit environments. Each PIDG Terminal consists of a tin-plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel. The design of the tool dies and the construction of the terminal promotes uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area.

Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Receptacle/Tab Combination
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 3.56 [.140] Max.
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple without wire stop
  • Insulation Support = Insulation Support
  • Color = Red
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,200.00
USD
Quantity
Unit Price
5,000+
$0.44
Product Variant Information section