text.skipToContent text.skipToNavigation

Référence fabricant

2-320619-1

PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2421
Product Specification Section
TE Connectivity 2-320619-1 - Caractéristiques techniques
Attributes Table
Size: Stud #6
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Fonctionnalités et applications
The PIDG Series is a 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) =   2.92-4.32 [.115-.170]
  • Stud Diameter (mm [in]) = 3.68 [0.145]
  • Stud Size = 6 [M3.5]
  • Shape = RING-041 
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Blue 
  • Insulation Material = Nylon

View the Series of PIDG Crimp Terminals

Pricing Section
Stock global :
20 000
États-Unis:
20 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
715,00 $
USD
Quantité
Prix unitaire
5 000
$0.143
10 000+
$0.14
Product Variant Information section