Manufacturer Part #
2-34122-1
16-14 AWG Non Insulated Straight Closed Barrel Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-34122-1 - Technical Attributes
Attributes Table
| Size: | Stud #8 |
| Style: | Non-Insulated |
| Type: | Barrel |
| Wire Gauge: | AWG 16-14 |
Features & Applications
The 2-34122-1 is a SOLISTRAND and Budget terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these—retaining the superior performance characteristics of single-purpose terminals and splices.
Corrosion resistance, vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial and military specifications.
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = No
- Insulation Support = Non-Insulation Support
- Stud Diameter (mm [in]) = 4.34 [0.171]
- Stud Size = 8 [M4]
- Shape = RING-048
- Heavy Duty = No
- Material = Copper
- Finish = Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel