Manufacturer Part #
2-34151-1
Plasti-Grip 22-16 AWG Red Straight Closed Barrel Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
TE Connectivity 2-34151-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 2-34151-1 - Technical Attributes
Attributes Table
| Size: | Stud 5/16" |
| Style: | Insulation Support |
| Type: | Barrel |
| Wire Gauge: | AWG 22-16 |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel