Manufacturer Part #
2-34163-1
Plasti-Grip 16-14 AWG Blue Straight Closed Barrel Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-34163-1 - Product Specification
TE Connectivity 2-34163-1 - Technical Attributes
Attributes Table
| Size: | Stud 5/16" |
| Style: | Insulation Support |
| Type: | Barrel |
| Wire Gauge: | AWG 16-14 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
12,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel