text.skipToContent text.skipToNavigation

Manufacturer Part #

2-35108-1

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 2-35108-1 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 12-10
Features & Applications

The PIDG Series is a 12-10 AWG Straight Closed Barrel Ring Tongue Terminal 
 
Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.81-6.35 [.150-.250]
  • Stud Diameter (mm [in]) = 4.34 [0.171]
  • Stud Size = 8 [M4]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon

Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
750
$0.22
1,500
$0.215
4,000+
$0.205
Product Variant Information section