text.skipToContent text.skipToNavigation

Manufacturer Part #

2-35110-1

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
TE Connectivity 2-35110-1 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 12-10
Features & Applications
The PIDG Series is a 12-10 AWG Straight Closed Barrel Ring Tongue Terminal 
 
Features:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 6.35 [.250] Max
  • Stud Diameter (mm [in]) = 6.73 [0.265]
  • Stud Size =  1/4 [M6] 
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon

 

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
7,500+
$0.235
Product Variant Information section