text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520083-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-520083-2 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.020"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The Ultra Fast Series is a 22-18 AWG Straight Fully Insulated Receptacle

The Ultra-Fast Fully Insulated Faston Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.51 [.110 x .020], 3.18 x 0.51 [.125 x .020]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.05 [.120] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant
  • UL Flammability Rating = UL 94V-2

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.123
9,000
$0.122
12,000
$0.121
15,000+
$0.119
Product Variant Information section