Manufacturer Part #
2-520261-2
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
TE Connectivity 2-520261-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.187" x 0.020" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 22-18 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | -40°C to +110°C |
| Voltage Rating: | 600V |
| Mounting Method: | Cable Mount |
Features & Applications
The Ultra Fast Series is a 22-18 AWG Straight Fully Insulated Receptacle Assembly
The Ultra-Fast Fully Insulated Faston Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.
Features:
- Terminal Type = Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
- Material = Brass
- Insulation Diameter (mm [in]) = 5.84 [.230] Max.
- Insulation Support = Non-Insulation Support
- Color = Translucent Red
- Finish = Tin
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,000
$0.11
4,000
$0.108
6,000
$0.107
10,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Cable Mount