text.skipToContent text.skipToNavigation

Manufacturer Part #

2-521144-2

22-18 AWG 600 V Tin 250 Ultra-Fast Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
TE Connectivity 2-521144-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications
22-18 AWG 600 V Tin 250 Ultra-Fast Tab
Pricing Section
Global Stock:
61,200
USA:
61,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$276.00
USD
Quantity
Unit Price
1,200
$0.23
2,400
$0.225
4,800+
$0.22
Product Variant Information section