Manufacturer Part #
2178438-1
20 - 24 AWG Non Insulated 6.3 SRS F-Spring LIF Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 2178438-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Description of ChangesDear Valued Customer, The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.Reason for Changes:Manufacturing location change
Part Status:
TE Connectivity 2178438-1 - Technical Attributes
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 20-24 |
| Color: | Silver |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Gender: | Female |
| Operating Temp Range: | 250°C |
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Wire Mount