Manufacturer Part #
2299280-3
250 Series 12 AWG Tin-Plated Brass Flag POD-LOK Pre-Insulated Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7200 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2299280-3 - Technical Attributes
Attributes Table
| Style: | Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 12 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Current Rating: | 3A to 20A |
| Gender: | Female |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
7,200+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
7200 per Reel