Manufacturer Part #
3-520132-2
Ultra Fast 16-14 AWG Fully Insulated Flag Receptacle Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2100 per Reel |
||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
TE Connectivity 3-520132-2 - Product Specification
TE Connectivity 3-520132-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 600V |
Features & Applications
The Ultra Fast Series is a 16-14 AWG Fully Insulated Flag Receptacle Assembly
The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.
Features:
- Terminal Type = Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Flag
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Material = Brass
- Insulation Diameter (mm [in]) = 4.69 [.185] Max.
- Insulation Support = Non-Insulation Support
- Finish = Tin
- UL Listed = File No. E66717
- CSA File Number = LR7189
Pricing Section
Global Stock:
203,700
USA:
203,700
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,100
$0.171
4,200
$0.169
6,300
$0.168
8,400
$0.167
10,500+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel