text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794121-1

Miniature 22-18 AWG 1.83 mm Bright Tin Strip PCB AMP-IN Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-794121-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Wire Gauge: AWG 22-18
Features & Applications

The Miniature AMP-IN Terminal Series is a 22-18 AWG designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards.

The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, assuring proper solder flow.

Features:

  • Product Type = Terminal
  • Terminal Configuration = Miniature
  • PCB Hole Diameter (mm [in]) = 1.83 [0.072]
  • Insulation Diameter (mm [in]) = 1.52-2.79 [.060-.110]
  • Material = Phosphor Bronze
  • Proprietary Name = Mini AMP-IN
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18]
  • Extension Below Board (mm [in]) = 2.54 [0.100]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
18 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$1,490.40
USD
Quantity
Unit Price
24,000+
$0.0621
Product Variant Information section