text.skipToContent text.skipToNavigation

Manufacturer Part #

31811

Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 31811 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 4
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 31811 is a Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal in a package of Box .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • 4.82 Stud Diameter
  • 1.30 Stock thickness
  • Wire/Cable Size (CMA) = 33,100 – 52,600
  • Loose piece packaging Method

 

Pricing Section
Global Stock:
836
USA:
836
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
40
$0.58
125
$0.565
300
$0.555
750
$0.545
2,000+
$0.52
Product Variant Information section