text.skipToContent text.skipToNavigation

Manufacturer Part #

320562

PIDG 16-14 AWG Unsealed Closed Barrel Butt Splice Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 320562 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Butt Splice
Wire Gauge: AWG 14-16
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The 320562 is a PIDG 16-14 AWG Unsealed Closed Barrel Butt Splice Terminal.

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = PIDG Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.81 [.150] Max. Material = Copper
  • Finish = Tin
  • Wire/Cable Size (CMA) = 2,050 – 5,180
  • Butt Splice Type = Standard
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Insulation Sleeve Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
40
$0.575
125
$0.565
300
$0.55
750
$0.54
2,000+
$0.52
Product Variant Information section