Manufacturer Part #
320576
PIDG™ Series Straight 16-14 AWG Closed Barrel Circular Ring Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
TE Connectivity 320576 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 320576 - Technical Attributes
Attributes Table
| Size: | Stud 5/16" |
| Style: | Insulation Support |
| Type: | Ring |
| Wire Gauge: | AWG 12-10 |
Features & Applications
The PIDG™ Series is a Straight 12-10 AWG Insulated Closed Barrel Circular Ring Terminal
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 5.84 [.230] Max.
- Stud Diameter (mm [in]) = 7.92 [0.312]
- Stud Size = 5/16 [M8]
- Shape = RING-041
- Heavy Duty = No
- Material = Copper
- Finish = Tin
- Color = Yellow
- Insulation Material = Nylon
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.32
1,000
$0.315
2,500
$0.31
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
500 per Box