Manufacturer Part #
322454
Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
TE Connectivity 322454 - Technical Attributes
Attributes Table
| Size: | Stud #8 |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 10-12 |
Features & Applications
The Solistrand is a 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = No
- Insulation Support = Non-Insulation Support
- Stud Diameter (mm [in]) = 4.34 [0.171]
- Stud Size = 8 [M4]
- Shape = RING-048
- Heavy Duty = No
- Material = Copper
- Finish = Tin
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.225
1,500
$0.22
2,000
$0.215
7,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag