text.skipToContent text.skipToNavigation

Manufacturer Part #

322870

Solistrand 2 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 322870 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 2
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The Solistrand Series is a 2 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 8.33 [0.328]
  • Stud Size = 5/16 [M8] Shape = RING-051
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
20
$1.28
50
$1.26
150
$1.25
300
$1.23
1,000+
$1.20
Product Variant Information section