text.skipToContent text.skipToNavigation

Manufacturer Part #

324486

PIDG Blue Insulated Unstripped Wire Cap Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 324486 - Technical Attributes
Attributes Table
Size: Tab 0.125" x 0.020"
Style: Insulation Support
Type: Barrel
Features & Applications

The PIDG Series is a Blue Insulated Unstripped Wire Cap

Futures:

  • Product Type = Accessory
  • Sealed = No
  • Accessory Type = Wire Caps for Unstripped Wire
  • Body Style = PIDG
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.05-3.68 [.120-.145]
  • Material = Copper
  • Finish = Tin
  • Color = Blue
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
4,000+
$0.475
Product Variant Information section