text.skipToContent text.skipToNavigation

Manufacturer Part #

324915

PIDG 12-10 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 324915 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Voltage Rating: 300V
Features & Applications

The PIDG™ Series is a 12-10 AWG 8 Stud Straight Insulated Closed Barrel Ring Circular Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 5.84 [.230] Max.
  • Stud Diameter (mm [in]) = 4.34 [0.171]
  • Stud Size = 8 [M4]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$2,400.00
USD
Quantity
Unit Price
40
$0.535
125
$0.52
300
$0.51
750
$0.50
2,000+
$0.48
Product Variant Information section