text.skipToContent text.skipToNavigation

Manufacturer Part #

326861

PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1409
Product Specification Section
TE Connectivity 326861 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Insulation Support
Type: Spade
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The PIDG Series is a 22-16 AWG Straight Closed Barrel Spade Tongue Terminal

Features:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.56 [.140] Max.
  • Stud Diameter (mm [in]) = 3.51 [0.138]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-020
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$0.98
USD
Quantity
Unit Price
125
$0.195
300
$0.192
1,000
$0.187
2,000
$0.185
5,000+
$0.178
Product Variant Information section