text.skipToContent text.skipToNavigation

Manufacturer Part #

32994

Solistrand 22-10 AWG Closed Barrel Ring Tongue Straight Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 32994 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 12-10
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 32994 is a Solistrand 22-16 AWG Ring Tongue Straight Terminal 1/2 M 1 2 Stud Loose Piece in a Box Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Industries Application are Energy and Power, RAILWAYPRODS, RWTERMSPLICES, TESTANDMEASURE
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]

 

Pricing Section
Global Stock:
25,920
USA:
25,920
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$21.13
USD
Quantity
Unit Price
125
$0.169
300
$0.166
1,000
$0.162
2,000
$0.16
5,000+
$0.154
Product Variant Information section