text.skipToContent text.skipToNavigation

Manufacturer Part #

33461

Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TE Connectivity 33461 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 8
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 33461 is a Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 8.00² [8]
  • RAILWAYPRODS, RWTERMSPLICES Industry Application

 

 

 
Pricing Section
Global Stock:
7,145
USA:
7,145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
750
$0.215
1,500
$0.21
4,000+
$0.20
Product Variant Information section