Manufacturer Part #
33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
TE Connectivity 33471 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8536.90.40.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/13/2024
Details and Download
Description of Changes: This Product Change Notification (PCN) is to inform about the addition of new Copper Strip Raw Material Supplier. There will be no change in Raw Material Specification and no change in Form Fit or Function of the products.Reason for Changes: Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of the Finished Products.
Part Status:
Active
Active
TE Connectivity 33471 - Technical Attributes
Attributes Table
| Size: | Stud 3/8" |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 4 |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 170°C |
Pricing Section
Global Stock:
2,900
USA:
2,900
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40
$0.565
125
$0.55
300
$0.54
750
$0.53
2,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1 per Box