text.skipToContent text.skipToNavigation

Manufacturer Part #

34318

Solistrand 8 AWG Copper Unsealed Closed Barrel Parallel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 34318 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Wire Gauge: AWG 8
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 34318 is a Solistrand 8 AWG Copper Unsealed Closed Barrel Parallel Splice in a Package of Box .

Features:

  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Packaging Method is Loose piece
  • Stock thickness is 1.30 mm
  • Nominal Outside Diameter is 7.52 mm
  • Industry Application are Energy and Power, RAILWAYPRODS, RWTERMSPLICES, TESTANDMEASURE
     

 

 

 
Pricing Section
Global Stock:
9,015
USA:
9,015
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
750
$0.225
1,500
$0.22
4,000+
$0.21
Product Variant Information section