Manufacturer Part #
350922-3
Mate N Lok 19 A 600 VAC 12-10 AWG Non Sealable Pin Crimp Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
TE Connectivity 350922-3 - Product Specification
TE Connectivity 350922-3 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Pin |
| Wire Gauge: | AWG 12-10 |
Features & Applications
The Mate N Lok 19 A 600 VAC 12-10 AWG Non Sealable Pin Crimp Connector
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 5.08 [.200] Max
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Stock Thickness (mm [in]) = 0.30 [0.012]
Pricing Section
Global Stock:
81,000
USA:
81,000
Factory Lead Time:
37 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
12,000
$0.102
15,000+
$0.0996
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel