text.skipToContent text.skipToNavigation

Manufacturer Part #

35349

Plasti-Grip Yellow Insulator 16-14 AWG M6 Stud Size Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 35349 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 14-16
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Male
Operating Temp Range: 105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,975.00
USD
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.42
1,000
$0.41
2,500+
$0.395
Product Variant Information section