text.skipToContent text.skipToNavigation

Manufacturer Part #

36160

PIDG Series 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity 36160 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 14-16
Features & Applications
The 36160 is a PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Features:

  • Blue Colour
  • Terminal Shape = Ring Tongue
  • Receptacle Style = StraightBody Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire  
  • Loose Piece Packaging method
  • Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Stud Size = 3.68 [0.145]

Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
149,672
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$124.00
USD
Quantity
Unit Price
1,000
$0.124
2,000
$0.122
4,000
$0.121
5,000
$0.12
15,000+
$0.117
Product Variant Information section