Manufacturer Part #
42506-2
Faston Single Step Non-Insulated Quick Disconnect Tab Stud Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20000 per Bag Mounting Method:Stud Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 42506-2 - Product Specification
TE Connectivity 42506-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Insulated |
| Type: | Tab |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Mounting Method: | Stud Mount |
Features & Applications
The Faston Series is a Single Step Non-Insulated Quick Disconnect Tab Stud Mount
Features:
- Product Type = Terminal
- Terminal Type = Tab
- Connection Type = Single
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Material = Brass
- Finish = Tin
- Mount Angle = Single Step
- Insulation Support = Without
- Stud Diameter (mm [in]) = 3.30 [0.130]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
200
$0.113
500
$0.111
1,500
$0.109
3,000
$0.107
10,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
20000 per Bag
Mounting Method:
Stud Mount