text.skipToContent text.skipToNavigation

Manufacturer Part #

454100-000

14-16 AWG Blue Fully Insulated Heat Shrink Terminal Butt Splice Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 454100-000 - Technical Attributes
Attributes Table
Style: Insulated
Type: Seal Plug
Wire Gauge: AWG 16-14
Color: Blue
Contact Plating: Tin
Gender: Female
Operating Temp Range: -55°C to +125°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
182,631
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
50
$0.37
150
$0.36
400
$0.355
1,000
$0.35
2,500+
$0.335
Product Variant Information section