Manufacturer Part #
47565-000LF
MINI PV Series 22-26 AWG Crimp to Wire Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 47565-000LF - Product Specification
Amphenol Communications Solutions 47565-000LF - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 22-26 |
| Contact Plating: | Gold |
| Current Rating: | 3A |
| Gender: | Female |
| Voltage Rating: | 1000V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount