Manufacturer Part #
5-104506-4
MTE (IDC) AMPMODU 32 to 28 AWG Pin Wire Crimp Snap-In
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12500 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-104506-4 - Product Specification
TE Connectivity 5-104506-4 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Pin |
| Wire Gauge: | AWG 32 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Current Rating: | 3A |
| Gender: | Pin |
| Insulation Resistance: | 5000MΩ |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 300V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
12,500+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
12500 per Reel
Mounting Method:
Wire Mount