text.skipToContent text.skipToNavigation

Manufacturer Part #

5-160430-7

Faston 20-15 AWG Straight Non-Insulated Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-160430-7 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-15
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
72000
Multiple Of:
72000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,816.00
USD
Quantity
Unit Price
72,000+
$0.053
Product Variant Information section