text.skipToContent text.skipToNavigation

Manufacturer Part #

52931-1

PIDG 22-16 AWG Straight Closed Barrel Insulated End Short Spring Spade

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
TE Connectivity 52931-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Voltage Rating: 300V
Features & Applications

The 52931-1 is a PIDG 22-16 AWG Straight Closed Barrel Insulated End Short Spring Spade.

Features:

  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.03-3.18 [.080-.125]
  • Stud Diameter (mm [in]) = 4.82 [0.190]
  • Stud Size = 10
  • Shape = SPADE-028
  • Heavy Duty = No
  • Material = Phosphor Bronze
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 509 – 3,260
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Tongue Material Thickness (mm [in]) = 0.79 [0.031]

 

 

Pricing Section
Global Stock:
7,391
USA:
7,391
24,207
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
1,500
$0.245
4,000+
$0.235
Product Variant Information section