text.skipToContent text.skipToNavigation

Manufacturer Part #

63067-1

Printed Circuit Board 6.35x0.81 mm Straight Non-Insulated Quick Disconnect Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63067-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Mounting Method: Through Hole
Features & Applications

The Faston tabs are designed to be inserted into holes in pc boards, then attached permanently during the soldering operation.

They can be hand inserted or machine inserted using AMP application equipment

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = Straight
  • Insulation Support = Without
  • PCB Hole Diameter (mm [in]) = 2.54 [0.100]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$2,920.00
USD
Quantity
Unit Price
20,000+
$0.146
Product Variant Information section