Manufacturer Part #
63577-1
Brass Open Barrel 22-16 AWG Quick Connect Wire / Cable Faston Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 63577-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 63577-1 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 22-16 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
16,000+
$0.0744
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Wire Mount