text.skipToContent text.skipToNavigation

Manufacturer Part #

640905-1

PIDG Faston 16-14 AWG Straight Insulated Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 640905-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Features & Applications

The 640905-1 is a PIDG Faston Series, 16-14 AWG Straight Insulation Support Quick Disconnect Receptacle

Product Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max.
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = Approved
  • Color = Blue
  • Insulation Material = Nylon

 

Pricing Section
Global Stock:
67,228
USA:
67,228
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
250
$0.205
750
$0.20
1,500
$0.199
4,000+
$0.191
Product Variant Information section