Manufacturer Part #
8-34138-2
SOLISTRAND 12 – 10 AWG 3.28 mm Barrel Non Sealed Splice
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-34138-2 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Open Barrel Splice |
| Wire Gauge: | AWG 12-10 |
| Color: | Black |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.585
1,000
$0.575
1,500
$0.57
2,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
500 per Box