Manufacturer Part #
8-55857-3
Straight 12-10 AWG Closed Barrel Insulated End Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-55857-3 - Technical Attributes
Attributes Table
| Size: | Stud #10 |
| Style: | Non-Mating End Heat Shrink |
| Type: | Ring |
| Wire Gauge: | AWG 12-10 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
500 per Box